Phoenix Contact COMBICON PST Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1945164
- RS Stock No.:
- 648-8305
- Mfr. Part No.:
- 1945164
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.60
(exc. VAT)
£0.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.60 |
| 10 - 49 | £0.58 |
| 50 - 99 | £0.57 |
| 100 - 499 | £0.55 |
| 500 + | £0.54 |
*price indicative
- RS Stock No.:
- 648-8305
- Mfr. Part No.:
- 1945164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | COMBICON PST | |
| Standards/Approvals | EU REACH SVHC, cULus, EU RoHS, CHINA RoHS, CSA | |
| Depth | 13mm | |
| Width | 31.1mm | |
| Length | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series COMBICON PST | ||
Standards/Approvals EU REACH SVHC, cULus, EU RoHS, CHINA RoHS, CSA | ||
Depth 13mm | ||
Width 31.1mm | ||
Length 2.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945096
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945193
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945216
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945122
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945177
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830485
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 5 mm Pitch 1933312
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 5 mm Pitch 1933244


