Phoenix Contact 7.62mm Pitch 10 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 648-8080
- Mfr. Part No.:
- 1804988
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-8080
- Mfr. Part No.:
- 1804988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Series | PC 4/10-ST-7.62 | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 20A | |
| Voltage Rating | 400 V | |
| Colour | Green | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Series PC 4/10-ST-7.62 | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
Colour Green | ||
Material Nylon | ||
- COO (Country of Origin):
- DE
Approvals
UL, CUL, CSA


