Phoenix Contact PC Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1804962
- RS Stock No.:
- 648-8068
- Mfr. Part No.:
- 1804962
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £16.06 |
| 25 - 74 | £14.72 |
| 75 - 199 | £13.79 |
| 200 - 399 | £13.21 |
| 400 + | £12.58 |
*price indicative
- RS Stock No.:
- 648-8068
- Mfr. Part No.:
- 1804962
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Depth | 18.1mm | |
| Series | PC | |
| Standards/Approvals | No | |
| Length | 30.7mm | |
| Width | 60.94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Depth 18.1mm | ||
Series PC | ||
Standards/Approvals No | ||
Length 30.7mm | ||
Width 60.94mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Power COMBICON PCB Connectors - 7.62mm
These COMBICON connectors from Phoenix contact are brilliant and greatly built PCB connectors. With a universal pitch of 7.62mm to support a huge variety of applications and a screw connection method for a strong and reliable connection, these connectors easily allow you to connect a cable-to-board. Phoenix connections are well-known worldwide so you will easily be able to design these connectors into any design thanks to the connection technologies known design. Not to mention, integrated double steel springs provide additional safety in the event of temperature and power fluctuations, however, having a low-temperature rise thanks to its maximum contact force means this is just a backup safety feature.
Housings are made from a strong and durable green polyamide material with the contacts being Cu (Copper) alloy. All PC connectors in this series feature a 7.62mm, a current rating of 20 A, a cross-section of 4mm² and have a different amount of positions.
Features and benefits:
Applications:
The PC COMBICON connectors can be used in the below applications, however, are not limited to:
How much wire jacket should I strip?
Phoenix Contact recommends you strip 7mm of wire jacket & any armour for these PCB connectors. Once your cable has been stripped to an appropriate length exposing the bare metal, simply push-in your cable and lock it down with the M3 screw.
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804852
- Phoenix Contact PC 5/ 8-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720521
- Phoenix Contact PC 5/8-ST1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777781
- Phoenix Contact PC 5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720851
- Phoenix Contact PC 5/8-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778120
- Phoenix Contact PC 5/8-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778007
- Phoenix Contact PC Series Pluggable Terminal Block 7.62 mm Pitch 1805000
- Phoenix Contact PC Series Pluggable Terminal Block 7.62 mm Pitch 1804946


