Phoenix Contact COMBICON PC Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1804852
- RS Stock No.:
- 648-8052
- Mfr. Part No.:
- 1804852
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 648-8052
- Mfr. Part No.:
- 1804852
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 60.94mm | |
| Series | COMBICON PC | |
| Length | 29mm | |
| Depth | 19.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 60.94mm | ||
Series COMBICON PC | ||
Length 29mm | ||
Depth 19.25mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
7.62mm pitch COMBICON PC & PCV 4 series PCB through hole mount terminal block shrouded headers for use with COMBICON PC 4 plugs.
Stock numbers 493-2686 and 803-2777 are horizontal PCB mount (PC Series) the others are vertical PCB mount (PCV Series)
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804807
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804797
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1840638
- Phoenix Contact POWER COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804920
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1913730
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1998881
- Phoenix Contact PC Series Pluggable Terminal Block 7.62 mm Pitch 1804962
- Phoenix Contact COMBICON DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1727702


