Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1777345
- RS Stock No.:
- 648-6062
- Mfr. Part No.:
- 1777345
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.25
(exc. VAT)
£17.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £14.25 |
| 25 - 74 | £13.48 |
| 75 - 199 | £12.95 |
| 200 - 399 | £11.89 |
| 400 + | £11.02 |
*price indicative
- RS Stock No.:
- 648-6062
- Mfr. Part No.:
- 1777345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | FRONT-MSTB 2.5/2-ST-5.08 | |
| Width | 15.24mm | |
| Depth | 14.9mm | |
| Length | 27.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series FRONT-MSTB 2.5/2-ST-5.08 | ||
Width 15.24mm | ||
Depth 14.9mm | ||
Length 27.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 5.08 mm Pitch - FRONT-MSTB 2,5/ 8-ST-5,08 - 1777345
This printed circuit board (PCB) terminal block from Phoenix Contact is built to easily and reliably transmit signals, data and power from a PCB. The female connector has eight terminal points, with a pitch distance of 5.08 mm between each. Screw connections achieve a tight and secure fit without the need for specialised tools.
As the connector accepts wire sizes of 24 to 12 AWG (American Wire Gauge), it's a versatile choice. You can connect two wires of the same cross-section at the terminals. Robust nylon construction with tin contact surfaces ensures a long life with good protection from oxidation and corrosion. For easy installation in tight spaces, the cable and plugs are set in parallel – operation and connections are on the same side. High contact forces make sure that your electrical components are kept cool.
This unit has a fire safety rating of UL (Underwriters Laboratory) 94 V-0, meaning it stops burning within 10 seconds.
• Not fused
• Nylon material
• Cable mounting type
• Screw-down termination method
• Current rating of 12 A
• Voltage rating of 250 V
• Weight of 23.1 g
• Overall dimensions of 27.2 (length) x 40.64 (width) x 14.9 mm (height)
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777280
- Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777293
- Phoenix Contact MSTB 2.5/2-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808886
- Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 Series Pluggable Terminal Block 5.08 mm Pitch 1758393
- Phoenix Contact MVSTBR 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792249
- Phoenix Contact FKIC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873359
- Phoenix Contact FKCT 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902110


