Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1777293
- RS Stock No.:
- 648-6040
- Mfr. Part No.:
- 1777293
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.67
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.67 |
| 25 - 74 | £5.10 |
| 75 - 199 | £4.85 |
| 200 - 399 | £4.24 |
| 400 + | £3.95 |
*price indicative
- RS Stock No.:
- 648-6040
- Mfr. Part No.:
- 1777293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FRONT-MSTB 2.5/2-ST-5.08 | |
| Width | 15.24mm | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Depth | 14.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series FRONT-MSTB 2.5/2-ST-5.08 | ||
Width 15.24mm | ||
Standards/Approvals No | ||
Length 27.2mm | ||
Depth 14.9mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pitch PCB Terminal Block, 5.08 mm - FRONT-MSTB 2,5/ 3-ST-5,08 - 1777293
To connect printed circuit boards (PCB) to wires, use this PCB terminal block from Phoenix Contact. Its compact design with three-way connections allows for use in tight spaces. To ensure easy installation in hard-to-reach areas, the operation and conductor connections are on the same side. Screw terminals let you quickly make secure connections without needing specialist tools.
This durable unit provides reliable signal transmission, as the tin contact surface provides optimum protection from oxidation and wear. To ensure versatility, it's designed to accommodate wire sizes ranging from 24 to 12 AWG (American Wire Gauge). The robust nylon construction and maximum contact force keep the temperature of your electrical components low during operation.
You'll find this connector used in a wide range of industrial and commercial applications, including renewable energy systems and automotive electronics.
• Current rating of 12 A
• Not fused
• Female gender
• Nylon material
• Cable mounting type
• Pitch of 5.08 mm
• Screw-down termination method
• Voltage rating of 320 V
• Weight of 8.9 g
• Overall dimensions of 27.2 (length) x 15.24 (width) x 14.9 mm (height)
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777280
- Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777345
- Phoenix Contact MSTB 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757022
- Phoenix Contact MSTB 2.5/2-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808886
- Phoenix Contact MSTB 2.5/3-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808899
- Phoenix Contact MSTB 2.5/3-ST-5.08 BD: 1-3 Series Pluggable Terminal Block 5.08 mm Pitch 1762208
- Phoenix Contact MVSTBR 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792249
- Phoenix Contact FKIC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873359


