Phoenix Contact FRONT-MSTB 2.5/2-ST-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1777280
- RS Stock No.:
- 648-6034
- Mfr. Part No.:
- 1777280
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 110 unit(s) shipping from 01 June 2026
- Plus 23 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.80 |
| 25 - 74 | £3.45 |
| 75 - 199 | £3.23 |
| 200 - 399 | £2.85 |
| 400 + | £2.69 |
*price indicative
- RS Stock No.:
- 648-6034
- Mfr. Part No.:
- 1777280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | FRONT-MSTB 2.5/2-ST-5.08 | |
| Width | 10.16mm | |
| Depth | 15mm | |
| Length | 27.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series FRONT-MSTB 2.5/2-ST-5.08 | ||
Width 10.16mm | ||
Depth 15mm | ||
Length 27.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 5.08 mm Pitch - CLASSIC COMBICOM MSTB - 1777280
To transfer power to and from a printed circuit board (PCB), use this PCB terminal block from Phoenix Contact. Its compact design lets you quickly fit it into tight spaces such as automotive control units and telecoms equipment. To save further space, the connection and operation are on the same side, meaning you can install the unit even in areas that are hard to access.
The front screw connection helps you achieve a secure fit without the need for specialised tools. Maximum contact force ensures there's a large surface area to release heat, so you don't have to worry about rising temperatures in your electrical components.
The versatile PCB connectors in the CLASSIC COMBICON series use a standard connection principle for global applications. They're an essential component in communications, lighting and security applications.
• Current rating of 12 A
• Voltage rating of 320 V
• Unfused
• Female connector
• Nylon material
• Cable-mount mounting type
• 2-way
• Screw-down termination method
• Pitch of 5.08 mm
• Wire sizes of 12 to 24 AWG (American Wire Gauge)
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Approvals
UL, CUL, CSA
Related links
- Phoenix Contact MSTB 2.5/2-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808886
- Phoenix Contact MVSTBR 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792249
- Phoenix Contact FKIC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873359
- Phoenix Contact FKIC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCN 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754568
- Phoenix Contact FKCT 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902110
- Phoenix Contact FKCS 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975079
- Phoenix Contact FKC 2.5/2-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873058


