Phoenix Contact MSTBVA 2.5/16-G-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1755875
- RS Stock No.:
- 493-2636
- Mfr. Part No.:
- 1755875
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£18.91
(exc. VAT)
£22.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £3.782 | £18.91 |
| 75 - 245 | £3.434 | £17.17 |
| 250 - 495 | £2.92 | £14.60 |
| 500 - 995 | £2.788 | £13.94 |
| 1000 + | £2.614 | £13.07 |
*price indicative
- RS Stock No.:
- 493-2636
- Mfr. Part No.:
- 1755875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MSTBVA 2.5/16-G-5.08 | |
| Depth | 15.9mm | |
| Width | 83.28mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MSTBVA 2.5/16-G-5.08 | ||
Depth 15.9mm | ||
Width 83.28mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
Approvals
UL; CSA
Related links
- Phoenix Contact MSTBVA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936157
- Phoenix Contact MSTBVA 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1755642
- Phoenix Contact MSTB 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759156
- Phoenix Contact MSTBA 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757381
- Phoenix Contact MSTBW 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735743
- Phoenix Contact SMSTB 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769609
- Phoenix Contact MSTBA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926154
- Phoenix Contact MSTBVA 2.5/23-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755943


