Phoenix Contact MSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1755781
- RS Stock No.:
- 292-9004
- Mfr. Part No.:
- 1755781
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 285 unit(s) shipping from 22 June 2026
- Plus 200 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £1.46 | £7.30 |
| 75 - 245 | £1.36 | £6.80 |
| 250 - 495 | £1.17 | £5.85 |
| 500 - 995 | £1.07 | £5.35 |
| 1000 + | £1.026 | £5.13 |
*price indicative
- RS Stock No.:
- 292-9004
- Mfr. Part No.:
- 1755781
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Width | 37.56mm | |
| Series | MSTBVA 2.5/ 7-G-5.08 | |
| Depth | 15.9mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 8.6mm | ||
Width 37.56mm | ||
Series MSTBVA 2.5/ 7-G-5.08 | ||
Depth 15.9mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
Approvals
UL; CSA
Related links
- Phoenix Contact MSTBVA 2.5/7-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936063
- Phoenix Contact MSTBVA 2.5 HC/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924350
- Phoenix Contact ICV 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1785997
- Phoenix Contact MDSTBW 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842267
- Phoenix Contact MDSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845387
- Phoenix Contact MDSTB 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842568
- Phoenix Contact MDSTBV 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845536
- Phoenix Contact MSTBA 2.5/7-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926060


