Molex 39530 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 395300008

Bulk discount available
View bulk pricing options

Subtotal (1 box of 90 units)*

£388.08

(exc. VAT)

£465.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 90£4.312£388.08
180 - 270£4.189£377.01
360 +£3.923£353.07

*price indicative

RS Stock No.:
287-2306
Distrelec Article No.:
304-62-205
Mfr. Part No.:
395300008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Housing Material

Thermoplastic Polyurethane

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Grey, Black

Wire Connection Method

Unwired

Voltage

48V

Standards/Approvals

RoHS, EAC

Series

39530

Length

3m

COO (Country of Origin):
CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features 8 circuits. This Terminal Block and barrier strip is designed for various applications requiring reliable and efficient electrical connections. With its Compact design and high-quality construction, this plug offers easy installation and secure connections. It is Ideal for use in automotive, industrial automation, and building infrastructure applications, among others. It is UL certified and compliant with EU RoHS regulations, ensuring its safety and environmental compliance.

5.08mm pitch Eurostyle horizontal plug with 8 circuits

Compact design for easy installation

High-quality construction for secure connections

Ideal for automotive, industrial automation, and building infrastructure applications

UL certified for safety

Compliant with EU RoHS regulations for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy