Phoenix Contact 0710031 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 0710031

Subtotal (1 pack of 50 units)*

£223.75

(exc. VAT)

£268.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.475£223.75

*price indicative

RS Stock No.:
286-1993
Distrelec Article No.:
300-02-128
Mfr. Part No.:
0710031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder/Slip-On

Colour

Green

Voltage

320V

Depth

29.5mm

Series

0710031

Standards/Approvals

No

Width

35mm

Length

17.5mm

COO (Country of Origin):
DE
The Phoenix Contact feed-through header is a connector component that allows signals or power to pass through a panel or enclosure. It typically consists of male and female connectors that align on either side of a panel, facilitating connectivity without the need for direct wiring.

Cable connection on the inside of the device enables flexible positioning of the panel feed-through

Free choice, permanent solder connection or standardized slip-on connection

Maximum flexibility when it comes to device design, one header for connectors with different connection technologies

Screwable flange for superior mechanical stability

Related links