Phoenix Contact 5-1U4-7035, HSCP-SP 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 2 Row, 2201780
- RS Stock No.:
- 286-1108
- Mfr. Part No.:
- 2201780
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£150.90
(exc. VAT)
£181.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.018 | £150.90 |
*price indicative
- RS Stock No.:
- 286-1108
- Mfr. Part No.:
- 2201780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 6A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 6.7mm | |
| Length | 7.5mm | |
| Series | 5-1U4-7035, HSCP-SP 2 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 6A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 6.7mm | ||
Length 7.5mm | ||
Series 5-1U4-7035, HSCP-SP 2 | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 5/1-L GNYE 1-Contact 1 Row, 3043035
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203903
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203902
- Phoenix Contact HSCP-SP Series Polyamide Filler Plug for Use with ME-IO Multifunctional Housings 10.9 mm x 21.6 mm x
- Phoenix Contact SP 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3043051
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/4-G1L KMGY 4-Contact 1 Row, 2907774
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1768781


