Phoenix Contact 5/6-G1-3, 81, MCD 1 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 2 Row, 1843114
- RS Stock No.:
- 286-1084
- Mfr. Part No.:
- 1843114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£254.30
(exc. VAT)
£305.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.086 | £254.30 |
*price indicative
- RS Stock No.:
- 286-1084
- Mfr. Part No.:
- 1843114
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Wire Connection Method | Pin | |
| Colour | Green | |
| Length | 21.9mm | |
| Standards/Approvals | No | |
| Series | 5/6-G1-3, 81, MCD 1 | |
| Width | 24.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Orientation Straight | ||
Wire Connection Method Pin | ||
Colour Green | ||
Length 21.9mm | ||
Standards/Approvals No | ||
Series 5/6-G1-3, 81, MCD 1 | ||
Width 24.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/16-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843211
- Phoenix Contact 5/10-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843156
- Phoenix Contact 5/10-G1-3 MCD 1 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact 5/12-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827800
- Phoenix Contact MCD 1.5/12-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843172
- Phoenix Contact 5/6-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833069
- Phoenix Contact MCD 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830208
- Phoenix Contact MCD 1.5/12-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843017


