Phoenix Contact 5-LR P20THR, 5/2-G1F-3, DMCV 1 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1787399
- RS Stock No.:
- 286-1068
- Mfr. Part No.:
- 1787399
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£83.30
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.666 | £83.30 |
*price indicative
- RS Stock No.:
- 286-1068
- Mfr. Part No.:
- 1787399
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Copper Alloy | |
| Orientation | Straight | |
| Wire Connection Method | Pin | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | CSA | |
| Series | 5-LR P20THR, 5/2-G1F-3, DMCV 1 | |
| Width | 14mm | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Copper Alloy | ||
Orientation Straight | ||
Wire Connection Method Pin | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals CSA | ||
Series 5-LR P20THR, 5/2-G1F-3, DMCV 1 | ||
Width 14mm | ||
Length 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact DMC 1.5/2-G1F-3.5-LR P20THR Series Pluggable Terminal Block 3.5 mm Pitch 1787014
- Phoenix Contact DMCV 1.5/ 2-G1F-3.5-LRP20THRR3 Series Pluggable Terminal Block 3.5 mm Pitch 1818708
- Phoenix Contact 5-LR DFMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1790483
- Phoenix Contact DMCV 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818591
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724


