Phoenix Contact PCB Connector Accessory, 1779987

Subtotal (1 pack of 100 units)*

£149.80

(exc. VAT)

£179.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.498£149.80

*price indicative

RS Stock No.:
286-1060
Mfr. Part No.:
1779987
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

IEC 60068-2-82, WEEE, RoHS, JEDEC JESD 201, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

Optimized for tight installation situations

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy