Phoenix Contact 5/16-STF-3, 81, FRONT-MC 1 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 unit)*

£28.33

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.33

*price indicative

RS Stock No.:
286-0958
Mfr. Part No.:
1850990
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Current

6A

Number of Rows

1

Orientation

Straight

Wire Connection Method

Screw

Colour

White

Voltage

160V

Width

6.7mm

Standards/Approvals

CSA

Length

7.5mm

Series

5/16-STF-3, 81, FRONT-MC 1

RoHS Status: Exempt

The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links