Phoenix Contact Pluggable Terminal Block, 20-Contact, 2.54 mm Pitch, 2 Row, 1844659

Subtotal (1 unit)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 June 2026
  • Plus 50 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.13

*price indicative

RS Stock No.:
286-0941
Mfr. Part No.:
1844659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Number of Rows

2

Colour

Black

COO (Country of Origin):
PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.

Time saving push in connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy