Phoenix Contact PCB Connector Accessory, 16-Contact, 2.54 mm Pitch, 2 Row, 1844633

Subtotal (1 unit)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.93

*price indicative

RS Stock No.:
286-0939
Mfr. Part No.:
1844633
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Connector Accessory

Pitch

2.54mm

Number of Rows

2

Current

6A

Housing Material

LCP

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

15.85mm

Standards/Approvals

RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201

Width

20.82mm

COO (Country of Origin):
PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.

Time saving push in connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy