Phoenix Contact 5/8-GFD-3, 81, MCVU 1 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 286-0924
- Mfr. Part No.:
- 1833085
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.74
(exc. VAT)
£20.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.74 |
*price indicative
- RS Stock No.:
- 286-0924
- Mfr. Part No.:
- 1833085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Width | 6.7mm | |
| Series | 5/8-GFD-3, 81, MCVU 1 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Length 7.5mm | ||
Width 6.7mm | ||
Series 5/8-GFD-3, 81, MCVU 1 | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with one header for connectors with different connection technologies. Laterally mounted flange for screw connection in the housing or on the mounting panel.
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833085
- Phoenix Contact 5/6-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833069
- Phoenix Contact 5/2-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833027
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830651
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/12-GFD3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833108
- Phoenix Contact MCVU 1.5/13-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833137


