Phoenix Contact 62, PC 4/6-STF-7 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 286-0912
- Mfr. Part No.:
- 1828281
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 35 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 286-0912
- Mfr. Part No.:
- 1828281
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Length | 30.7mm | |
| Width | 60.94mm | |
| Standards/Approvals | No | |
| Series | 62, PC 4/6-STF-7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Length 30.7mm | ||
Width 60.94mm | ||
Standards/Approvals No | ||
Series 62, PC 4/6-STF-7 | ||
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Well-known connection principle allows worldwide use.
Allows connection of two conductors
Screwable flange for superior mechanical stability
RoHS compliant


