Phoenix Contact 5/15-STF-3, 81, MC 1 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 unit)*

£12.28

(exc. VAT)

£14.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.28

*price indicative

RS Stock No.:
286-0909
Mfr. Part No.:
1827839
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Length

16.1mm

Width

67.54mm

Standards/Approvals

No

Series

5/15-STF-3, 81, MC 1

COO (Country of Origin):
DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Well-known connection principle allows worldwide use.

Allows connection of two conductors

Screwable flange for superior mechanical stability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy