Phoenix Contact Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1757145
- RS Stock No.:
- 286-0870
- Mfr. Part No.:
- 1757145
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£457.85
(exc. VAT)
£549.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £9.157 | £457.85 |
*price indicative
- RS Stock No.:
- 286-0870
- Mfr. Part No.:
- 1757145
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
Optimized for tight installation situations
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1757145
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110621
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110643
- Phoenix Contact FRONT-MSTB 2.5/15-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777921
- Phoenix Contact MSTBC 2.5/15-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809637
- Phoenix Contact MSTB 2.5/15-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1764251
- Phoenix Contact MSTBW 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735756
- Phoenix Contact MSTB 2.5/15-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778111


