Phoenix Contact Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1863233

Subtotal (1 pack of 50 units)*

£312.10

(exc. VAT)

£374.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.242£312.10

*price indicative

RS Stock No.:
286-0226
Mfr. Part No.:
1863233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy