Phoenix Contact 5/16-G1-3, 81, MCD 1 Series Pluggable Terminal Block, 32-Contact, 3.81 mm Pitch, 2 Row, 1843211

Subtotal (1 pack of 50 units)*

£906.85

(exc. VAT)

£1,088.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£18.137£906.85

*price indicative

RS Stock No.:
286-0222
Mfr. Part No.:
1843211
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

32

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

2

Orientation

Straight

Colour

Green

Wire Connection Method

Pin

Length

21.9mm

Standards/Approvals

No

Width

62.35mm

Series

5/16-G1-3, 81, MCD 1

COO (Country of Origin):
DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.

Maximum flexibility

Superior mechanical stability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy