Phoenix Contact PCB Connector Accessory, 12-Contact, 3.81 mm Pitch, 1 Row, 1827075
- RS Stock No.:
- 286-0212
- Mfr. Part No.:
- 1827075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£376.30
(exc. VAT)
£451.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.526 | £376.30 |
*price indicative
- RS Stock No.:
- 286-0212
- Mfr. Part No.:
- 1827075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Width | 46.51mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector Accessory | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material PA | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Width 46.51mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1847220
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 2713748
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1974847
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1999932
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1975105
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962639
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962600


