Phoenix Contact PCB Connector Accessory, 5 mm Pitch, 1 Row, 2713764
- RS Stock No.:
- 284-1245
- Mfr. Part No.:
- 2713764
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 284-1245
- Mfr. Part No.:
- 2713764
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Colour | Light Grey | |
| Voltage | 320V | |
| Standards/Approvals | CSA, VDE Zeichengenehmigung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Colour Light Grey | ||
Voltage 320V | ||
Standards/Approvals CSA, VDE Zeichengenehmigung | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board connector kit consisting of COMBICON headers and screw connectors for 6 x 4 pos. This printed circuit board connectors are available in light grey color.
RoHS compliant


