Phoenix Contact PP-H 1 Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212714
- RS Stock No.:
- 265-7580
- Mfr. Part No.:
- 3212714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£56.15
(exc. VAT)
£67.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.123 | £56.15 |
*price indicative
- RS Stock No.:
- 265-7580
- Mfr. Part No.:
- 3212714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Length | 16.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | IEC 61984 | |
| Depth | 31.3mm | |
| Series | PP-H 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Length 16.5mm | ||
Width 3.5mm | ||
Standards/Approvals IEC 61984 | ||
Depth 31.3mm | ||
Series PP-H 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact plug has large-surface labelling option and push-in connection with grey color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact PP-H 4/9 Series Pluggable Terminal Block 3.5 mm Pitch 3212061
- Phoenix Contact PP-H 1.5/S/1-M BU Series Pluggable Terminal Block 3.5 mm Pitch 3212691
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block 8.2 mm Pitch 3061541
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
- Phoenix Contact PP-H 1.5/S/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212497
- Phoenix Contact PP-H 4/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212077
- Phoenix Contact PP-H 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212675
- Phoenix Contact PP-H 1.5/S/1-R RD Series Pluggable Terminal Block 3.5 mm Pitch 3212695


