Phoenix Contact Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1962613
- RS Stock No.:
- 265-7463
- Mfr. Part No.:
- 1962613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£165.70
(exc. VAT)
£198.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.314 | £165.70 |
*price indicative
- RS Stock No.:
- 265-7463
- Mfr. Part No.:
- 1962613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Colour Green | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, quick and convenient testing using integrated test option with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1719011
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110633
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110611
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1975118
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110585
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row


