Phoenix Contact PCB Connector Accessory, 2-Contact, 5.08 mm Pitch, 1 Row, 1962600
- RS Stock No.:
- 265-7462
- Mfr. Part No.:
- 1962600
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£110.95
(exc. VAT)
£133.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.219 | £110.95 |
*price indicative
- RS Stock No.:
- 265-7462
- Mfr. Part No.:
- 1962600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Depth | 22.1mm | |
| Length | 25.7mm | |
| Width | 10.06mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector Accessory | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Depth 22.1mm | ||
Length 25.7mm | ||
Width 10.06mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector has tin contact surface and screw connection mounting, quick and convenient testing using integrated test option with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1995635
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1952034
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962639
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 2713748
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1999932
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1974847
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1975105
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220


