Phoenix Contact PCB Connector Accessory, 3-Contact, 5.08 mm Pitch, 1 Row, 1952034
- RS Stock No.:
- 265-7458
- Mfr. Part No.:
- 1952034
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£915.50
(exc. VAT)
£1,098.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £3.662 | £915.50 |
*price indicative
- RS Stock No.:
- 265-7458
- Mfr. Part No.:
- 1952034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 7.8mm | |
| Width | 20.6mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector Accessory | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 7.8mm | ||
Width 20.6mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, defined contact force ensures that contact remains stable over the long term with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962600
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962639
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220
- Phoenix Contact PCB Connector Accessory 3.81 mm Pitch 1827075
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1975105
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1974847
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1999932
- Phoenix Contact PCB Connector Accessory 2.54 mm Pitch 1844633


