Phoenix Contact Pluggable Terminal Block, 10-Contact, 2 Row, 1942390
- RS Stock No.:
- 265-7457
- Mfr. Part No.:
- 1942390
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£294.90
(exc. VAT)
£353.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.949 | £294.90 |
*price indicative
- RS Stock No.:
- 265-7457
- Mfr. Part No.:
- 1942390
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, quick and convenient testing using integrated test option with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact MDSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845413
- Phoenix Contact MDSTB 2.5/10-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762457
- Phoenix Contact MDSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842144
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch 1738830
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch 1863181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-140
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053873
- Phoenix Contact CCDN 2.5/10-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734520


