Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1911965
- RS Stock No.:
- 265-7450
- Mfr. Part No.:
- 1911965
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£63.40
(exc. VAT)
£76.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.268 | £63.40 |
*price indicative
- RS Stock No.:
- 265-7450
- Mfr. Part No.:
- 1911965
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1834903
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898839
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1847356
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110581
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110628


