Phoenix Contact Pluggable Terminal Block, 8-Contact, 2.54 mm Pitch, 2 Row, 1844594
- RS Stock No.:
- 265-7437
- Mfr. Part No.:
- 1844594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£420.00
(exc. VAT)
£504.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £4.20 | £420.00 |
*price indicative
- RS Stock No.:
- 265-7437
- Mfr. Part No.:
- 1844594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 160 V, 6 A nominal current and gold contact surface, push-in spring connection with black color.
Linear pinning
Without mounting flange
Copper alloy contact material
Related links
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027610
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-508
- Phoenix Contact 5/..-ST 8-Contact 1 Row, 1012272
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310813101000
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- Phoenix Contact MCV 0.5/ 8-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706180
- Phoenix Contact FMC 0.5/8-ST-2.54 C1 Series PCB Terminal Block 2.54 mm Pitch 1706255
- Phoenix Contact MC 0.5/ 8-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706217


