Phoenix Contact Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1840450
- RS Stock No.:
- 265-7420
- Mfr. Part No.:
- 1840450
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£366.40
(exc. VAT)
£439.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.328 | £366.40 |
*price indicative
- RS Stock No.:
- 265-7420
- Mfr. Part No.:
- 1840450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 160 V, 8 A nominal current and tin contact surface, screw connection with green color.
Without mounting flange
Copper alloy contact material
Related links
- Phoenix Contact SPT-THR 1.5/11-H-3.5 P26 Series PCB Terminal Block 3.5 mm Pitch 1822846
- Phoenix Contact MC 1.5/11-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789342
- Phoenix Contact MC 1.5/11-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789562
- Phoenix Contact IMCV 1.5/11-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830809
- Phoenix Contact SPTA 1/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752191
- Phoenix Contact MC 1.5/11-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788903
- Phoenix Contact MC 1.5/11-G-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1788916
- Phoenix Contact IMCV 1.5/11-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830951


