Phoenix Contact PCB Connector Accessory, 1792540
- RS Stock No.:
- 265-7393
- Mfr. Part No.:
- 1792540
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£258.40
(exc. VAT)
£310.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.584 | £258.40 |
*price indicative
- RS Stock No.:
- 265-7393
- Mfr. Part No.:
- 1792540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Colour | Green | |
| Standards/Approvals | VDE Zeichengenehmigung, IECEE CB Scheme, cULus Recognised, EAC, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Colour Green | ||
Standards/Approvals VDE Zeichengenehmigung, IECEE CB Scheme, cULus Recognised, EAC, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.
Without mounting flange
Copper alloy contact material


