Phoenix Contact PCB Connector Accessory, 1780002

Subtotal (1 pack of 100 units)*

£319.20

(exc. VAT)

£383.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£3.192£319.20

*price indicative

RS Stock No.:
265-7381
Mfr. Part No.:
1780002
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

cULus Recognised, IECEE CB Scheme, VDE Zeichengenehmigung, EAC, CSA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.

Female connector

Copper alloy contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy