Phoenix Contact PC 5/- ST1 Series PCB Connector Accessory, 1777749

Subtotal (1 pack of 50 units)*

£242.50

(exc. VAT)

£291.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.85£242.50

*price indicative

RS Stock No.:
265-7369
Mfr. Part No.:
1777749
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Series

PC 5/- ST1

Standards/Approvals

EAC, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.

Female connector

Copper alloy contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy