Phoenix Contact PCB Connector Accessory, 1766929

Subtotal (1 pack of 50 units)*

£275.25

(exc. VAT)

£330.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.505£275.25

*price indicative

RS Stock No.:
265-7358
Mfr. Part No.:
1766929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

IEC 60068-2-70:1995-12, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 61984, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, larger pitch for increased voltage requirements with green color.

Female connector

Copper alloy contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy