Phoenix Contact PCB Connector Accessory, 1738827

Subtotal (1 pack of 50 units)*

£348.10

(exc. VAT)

£417.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.962£348.10

*price indicative

RS Stock No.:
265-7350
Mfr. Part No.:
1738827
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

40011723, B.01687, ISO 6988, EN 60695-10-2, EN 60695-2-12, E60425-19920306, IEC 60512-1-2, ECLASS-10.0.1 27440309, IEC 60512-9-1, IEC 60068-2-82, IEC 60512-1-1, IEC 60999-1, ETIM 8.0 EC002638, ECLASS-9.0 27440309, ECLASS-11.0 27460202, IEC 60512-5-1, UNSPSC 21.0 39121400, IEC 60512-15-1, IEC 60512-3-1, IEC 60112, EN 60695-2-13, IEC 60512-13-5, DE1-60987-B1B2, IEC 60068-2-6, IEC 60664-1, IEC 60068-2-70

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has rated voltage 160 V, 8 A nominal current and tin contact surface, push-in spring connection with green color.

Without mounting flange

Copper alloy contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy