Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1847356
- RS Stock No.:
- 254-4747
- Mfr. Part No.:
- 1847356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£83.30
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.666 | £83.30 |
*price indicative
- RS Stock No.:
- 254-4747
- Mfr. Part No.:
- 1847356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Standards/Approvals | VDE report with production monitoring, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Width | 19.32mm | |
| Depth | 11.1mm | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Standards/Approvals VDE report with production monitoring, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Width 19.32mm | ||
Depth 11.1mm | ||
Length 15.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector with nominal cross section 1.5 mm² and nominal currentof 8 A, rated voltage (III/2) 320 V.
Nominal cross section 1.5 mm²
Color green,
Nominal current 8 A
Rated voltage (III/2) 320 V
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1834903
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898839
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110581
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110628
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1899139


