Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1806229
- RS Stock No.:
- 254-4737
- Mfr. Part No.:
- 1806229
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£99.95
(exc. VAT)
£119.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.999 | £99.95 |
*price indicative
- RS Stock No.:
- 254-4737
- Mfr. Part No.:
- 1806229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Series | COMBICON MSTB | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Width | 25.82mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Series COMBICON MSTB | ||
Depth 11.8mm | ||
Length 12mm | ||
Width 25.82mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header of nominal cross section 2.5 mm² with nominal current 12 A and rated voltage (III/2) 630 V. It is male type connector. Larger pitch for increased voltage requirements.
Larger pitch for increased voltage requirements
Pitch 7.62 mm
Number of positions 2
Locking Screw locking
Related links
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776508
- Phoenix Contact COMBICON Series Pluggable Terminal Block 7.62 mm Pitch 1708491
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828919
- Phoenix Contact COMBICON GMSTBA Series Pluggable Terminal Block 7.62 mm Pitch 1728853
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745784
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804797
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754517
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1776715


