Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1769010

Subtotal (1 pack of 50 units)*

£101.45

(exc. VAT)

£121.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.029£101.45

*price indicative

RS Stock No.:
254-4733
Mfr. Part No.:
1769010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Width

10.16mm

Length

21.3mm

Standards/Approvals

CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung

Depth

15mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector of nominal cross section of 2.5 mm² with nominal current 12 A and rated voltage 320 V. It allows connection of two conductors.

Nominal cross section 2.5 mm²

Color green

Nominal current 12 A

Rated voltage (III/2) 320 V

Type of contact Female connector

Related links