Phoenix Contact 16, IPC 16/4-ST-10 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1969399
- RS Stock No.:
- 241-5989
- Mfr. Part No.:
- 1969399
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£240.90
(exc. VAT)
£289.075
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 25 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £9.636 | £240.90 |
*price indicative
- RS Stock No.:
- 241-5989
- Mfr. Part No.:
- 1969399
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1000V | |
| Series | 16, IPC 16/4-ST-10 | |
| Width | 43.68mm | |
| Depth | 27.8mm | |
| Length | 44.1mm | |
| Standards/Approvals | cULus Recognised, EAC, IECEE CB Scheme, SEV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1000V | ||
Series 16, IPC 16/4-ST-10 | ||
Width 43.68mm | ||
Depth 27.8mm | ||
Length 44.1mm | ||
Standards/Approvals cULus Recognised, EAC, IECEE CB Scheme, SEV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's PCB connector has nominal cross section of 16 mm² and is green in colour. It has nominal current of 76 A and rated voltage (III/2) 1000 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
Related links
- Phoenix Contact 16 4-Contact 1 Row, 1967391
- Phoenix Contact 16 4-Contact 1 Row, 1711284
- Phoenix Contact PC 16/4-ST-10 Series Pluggable Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact DFK-IPC 16/4-STF-10.16 Series Straight Screw IDC Connector 10.16 mm Pitch Screw
- Phoenix Contact IPC 16/ 4-G-10 Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact ISPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748561
- Phoenix Contact TPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715196
- Phoenix Contact IPC 16/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1969386


