Phoenix Contact 5, 5/8-STF-3, MC 1 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1847181
- RS Stock No.:
- 241-5969
- Mfr. Part No.:
- 1847181
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£259.60
(exc. VAT)
£311.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.192 | £259.60 |
*price indicative
- RS Stock No.:
- 241-5969
- Mfr. Part No.:
- 1847181
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 38.3mm | |
| Standards/Approvals | EAC, CSA, cULus Recognised, IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung | |
| Depth | 11.1mm | |
| Series | 5, 5/8-STF-3, MC 1 | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Width 38.3mm | ||
Standards/Approvals EAC, CSA, cULus Recognised, IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung | ||
Depth 11.1mm | ||
Series 5, 5/8-STF-3, MC 1 | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's printed-circuit board connector has nominal cross section of 1.5 mm²and is green in colour. It has nominal current of 8 A and rated voltage (III/2) of 160 V.
Pitch 3.5 mm
Number of positions 8
Drive form screw head slotted (L)
Screw thread M2
Locking screw flange
Number of rows 1
Number of connections 8
Number of potentials 8
Related links
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847204
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847097
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847071
- Phoenix Contact 5/12-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827800
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1827839
- Phoenix Contact 5/15-STF-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1850990


