Phoenix Contact 5, 5/6-STF-3, MC 1 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1847097
- RS Stock No.:
- 241-5968
- Mfr. Part No.:
- 1847097
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£195.40
(exc. VAT)
£234.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.908 | £195.40 |
*price indicative
- RS Stock No.:
- 241-5968
- Mfr. Part No.:
- 1847097
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 11.1mm | |
| Series | 5, 5/6-STF-3, MC 1 | |
| Width | 31.3mm | |
| Standards/Approvals | VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Depth 11.1mm | ||
Series 5, 5/6-STF-3, MC 1 | ||
Width 31.3mm | ||
Standards/Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 5, 5/ 6-STF-3, MC 1 Series Pluggable Terminal Block, 3.5mm Pitch, Screw Termination Method - 1847097
This pluggable terminal block is a key component in various electrical applications, providing a reliable connection method via its screw termination system. It is suitable for a range of environments within the automation and electronics sectors, and its ergonomic design contributes to circuit stability and durability.
Features & Benefits
• Facilitates quick and easy connection and disconnection
• Robust screw-locking mechanism ensures secure mounting
• Low temperature rise due to optimal contact force
• Single row configuration for space-efficient installations
• Effectively connects multiple conductors securely
• Complies with industry standards for consistent performance
Applications
• Utilised with PCB assemblies in electronic devices
• Commonly applied in control systems for automation
• Employed in mechanical requiring secure electrical connections
• Suitable for installations needing high contact stability
• Frequently found in power distribution systems
What type of connection technology does this use?
It uses a screw connection with a tension sleeve for a firm attachment.
Can it accommodate different wire sizes?
Yes, it supports rigid and flexible conductors from 0.14mm² to 1.5mm².
What is the recommended torque for secure installation?
The suggested tightening torque is between 0.22Nm and 0.3Nm.
Is it suitable for high-temperature environments?
Yes, it can operate within a temperature range of -40°C to 100°C.
How does it ensure connection stability?
The design features a screw locking mechanism that provides added mechanical strength.
Related links
- Phoenix Contact KGG-MC 1 Cable Housing for use with 5/6-STF-3 MC 1 5/6-ST-3
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847181
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847204
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847071
- Phoenix Contact 5 MCV 1 Series Pluggable Terminal Block 3.5 mm Pitch 1843266
- Phoenix Contact MC 1.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847398
- Phoenix Contact MCVR 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863343
- Phoenix Contact TFMC 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772744


