Phoenix Contact Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1110583
- RS Stock No.:
- 240-2986
- Mfr. Part No.:
- 1110583
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£297.40
(exc. VAT)
£356.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.974 | £297.40 |
*price indicative
- RS Stock No.:
- 240-2986
- Mfr. Part No.:
- 1110583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Length | 27.37mm | |
| Depth | 15.39mm | |
| Standards/Approvals | cULus Recognised, VDE, UL Recognised | |
| Width | 22.03mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Length 27.37mm | ||
Depth 15.39mm | ||
Standards/Approvals cULus Recognised, VDE, UL Recognised | ||
Width 22.03mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 4 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1899304
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1809750
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1786420
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1836095
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110609
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898855
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013710000


