Phoenix Contact 0-7035, ICC25-H/4L5 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2203902
- RS Stock No.:
- 239-5113
- Mfr. Part No.:
- 2203902
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£147.00
(exc. VAT)
£176.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.94 | £147.00 |
*price indicative
- RS Stock No.:
- 239-5113
- Mfr. Part No.:
- 2203902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Light Grey | |
| Voltage | 320V | |
| Depth | 22.4mm | |
| Length | 20.35mm | |
| Series | 0-7035, ICC25-H/4L5 | |
| Width | 25mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Light Grey | ||
Voltage 320V | ||
Depth 22.4mm | ||
Length 20.35mm | ||
Series 0-7035, ICC25-H/4L5 | ||
Width 25mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact designed for integration into the wave soldering process. Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails. Quick and easily coded when initially connecting the connector and header.
Type of contact Male connector
Range of articles ICC..-H/..L5,0
Pitch 5 mm
Number of positions 4
Mounting type Wave soldering
Pin layout Linear pinning
Locking without
Number of levels 1
Number of connections 4
Number of potentials 4
Nominal current 16 A
Related links
- Phoenix Contact 0-7035 4-Contact 1 Row, 2203903
- Phoenix Contact ICC25-H/4L5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25 Series Pluggable Terminal Block 5 mm Pitch 1084027
- Phoenix Contact ICC25 Series Pluggable Terminal Block 5 mm Pitch 1084034
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact ICC25-H/4R5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact 5-1U4-7035 4-Contact 2 Row, 2201780


