Phoenix Contact UPBV 2 Series Pluggable Terminal Block, 3212484

Subtotal (1 pack of 50 units)*

£53.90

(exc. VAT)

£64.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 150 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.078£53.90

*price indicative

RS Stock No.:
225-2894
Mfr. Part No.:
3212484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Colour

Grey

Series

UPBV 2

Standards/Approvals

UL 94 V0, CSA IEC 61984, CHINA RoHS

COO (Country of Origin):
PL
The Phoenix plug with 1 number of position. It has push in connection and cross section of 0.14 to 1.5 mm². It is MADE up of the PA material and grey in colour.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy