Phoenix Contact 5/2-STF, MCVR 1 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1828346

Subtotal (1 pack of 50 units)*

£80.85

(exc. VAT)

£97.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.617£80.85

*price indicative

RS Stock No.:
224-9819
Mfr. Part No.:
1828346
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Depth

19.1mm

Width

18.01mm

Standards/Approvals

No

Length

10.4mm

Series

5/2-STF, MCVR 1

COO (Country of Origin):
DE
The Phoenix Contact PCB connector with 2 number of positions has screw connection method also 8 A rated current. It is available in green colour.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Screw able flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy