Phoenix Contact CK2 Series Heavy Duty Power Connector Contact, 1663666
- RS Stock No.:
- 224-9802
- Mfr. Part No.:
- 1663666
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£48.00
(exc. VAT)
£58.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.48 | £48.00 |
*price indicative
- RS Stock No.:
- 224-9802
- Mfr. Part No.:
- 1663666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Standards/Approvals | EAC Ex, EAC | |
| Series | CK2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 1mm² | ||
Standards/Approvals EAC Ex, EAC | ||
Series CK2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is MADE up of copper alloy. It is designed for heavy duty power connectors.
Termination methods is crimp


